Cypress CY7C1019BV33-10VC technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 175mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1019BV33-10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.