The CY7C1019CV33-12BVI is a 131072-word standard SRAM with a supply voltage range of 2.97 to 3.63V and a maximum supply current of 0.075A. It operates over an industrial temperature range of -40 to 85°C and has a maximum access time of 12ns. The device is packaged in a 6 x 8 mm, 1 mm height VFBGGA-48 package and is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Cypress CY7C1019CV33-12BVI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.075 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1019CV33-12BVI to view detailed technical specifications.
No datasheet is available for this part.