The CY7C1019CV33-12VCT is a 32-bit standard SRAM memory IC with 131072 words of memory and a maximum access time of 12ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device is packaged in a SOJ package with a width of 10.16mm and a length of 20.955mm. It has 32 terminals and is designed for parallel access.
Cypress CY7C1019CV33-12VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1019CV33-12VCT to view detailed technical specifications.
No datasheet is available for this part.