This 32K x 16 standard SRAM from Cypress operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.63V and 2.97V, respectively. The device has a maximum supply current of 0.075A and a maximum standby current of 0.005A. It features a maximum access time of 12ns and is available in a TSOP2-32 package.
Cypress CY7C1019CV33-12ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.075 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1019CV33-12ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.