The CY7C1019CV33-15VXC is a 32K x 16 standard SRAM with a parallel interface, operating at a supply voltage of 3.3V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 32 terminals and a JEDEC package code of R-PDSO-J32. It measures 10.16mm in width and 20.955mm in length. The SRAM has a maximum supply current of 0.07mA and a maximum standby current of 0.005mA. It also has a maximum access time of 15ns and a memory capacity of 131072 words.
Cypress CY7C1019CV33-15VXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1019CV33-15VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.