
1Mb asynchronous SRAM, 128K x 8 configuration, featuring a 10ns access time. This CMOS component operates with a 3V to 3.6V supply voltage and a nominal 3.3V. It supports a parallel interface and a maximum frequency of 100MHz. Packaged in a 32-pin SOJ surface mount format, this lead-free, industrial-grade memory is RoHS compliant.
Cypress CY7C1019DV33-10VXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1019DV33-10VXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
