
Cypress CY7C1020CV33-15ZXC technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020CV33-15ZXC to view detailed technical specifications.
No datasheet is available for this part.
