
512Kb Asynchronous SRAM, 32K x 16 configuration, offering a 10ns access time and 100MHz maximum frequency. This CMOS component features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a lead-free TSOP-II (44-pin) surface-mount format, it is designed for industrial temperature ranges (-40°C to 85°C).
Cypress CY7C1020D-10ZSXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Kb |
| Frequency | 100MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1020D-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
