IC SRAM 1M PARALLEL 48TFBGA
Cypress CY7C10212DV33-10BVXI technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C10212DV33-10BVXI to view detailed technical specifications.
No datasheet is available for this part.