
The CY7C10212DV33-10BVXIT is a 1Mb volatile SRAM with an access time of 10ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Cypress CY7C10212DV33-10BVXIT technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C10212DV33-10BVXIT to view detailed technical specifications.
No datasheet is available for this part.