
The CY7C1021BL-15ZXI is a 1Mb volatile SRAM with an access time of 15ns and a frequency of 15GHz. It is available in a lead-free TSOP-44 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cypress CY7C1021BL-15ZXI technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BL-15ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
