Cypress CY7C1021BN-12ZXC technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 675 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BN-12ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.