1Mb CMOS SRAM with 15ns access time, organized as 64K words by 16 bits. This asynchronous, volatile memory features a parallel interface and operates at a maximum frequency of 67MHz. Packaged in a 44-pin TSOP, it supports surface mounting and a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY7C1021BNL-15ZSXA technical specifications.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BNL-15ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.