Cypress CY7C1021BNV33L-12ZXCT technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021BNV33L-12ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
