
1Mb CMOS SRAM with 64K x 16 organization, offering a 15ns access time. This asynchronous, volatile memory features a parallel interface and operates at a maximum frequency of 67MHz. Supplied in a 44-pin TSOP package for surface mounting, it supports a voltage range of 3V to 3.6V with a nominal 3.3V. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free component is RoHS compliant.
Cypress CY7C1021BNV33L-15ZXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BNV33L-15ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
