
IC SRAM 1M PARALLEL 44TSOP II
Cypress CY7C1021CV26-15ZXET technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021CV26-15ZXET to view detailed technical specifications.
No datasheet is available for this part.
