
This 1Mb volatile SRAM has an access time of 10ns and operates within a temperature range of 0 to 70°C. It is packaged in a SOJ-44 lead free package and is suitable for surface mount applications. The device is compliant with RoHS regulations and is manufactured by Cypress.
Cypress CY7C1021CV33-10VXC technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-10VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
