
Asynchronous SRAM chip, 1Mb density, organized as 64K x 16 bits. Features a 10ns access time and operates from a 3.3V supply voltage, with a range of 2.97V to 3.63V. This surface mount component is housed in a 44-pin TSOP-II package and offers a parallel interface. It is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Cypress CY7C1021CV33-10ZSXA technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-10ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
