
This 1Mb SDR SRAM features an access time of 10ns and operates over a voltage range of 1.27V to 3.63V. It consumes a supply current of 90mA and is available in a TSOP package, suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Cypress CY7C1021CV33-10ZSXAT technical specifications.
| Access Time | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-10ZSXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
