
1Mb Asynchronous SRAM, 64K x 16 configuration, offering a fast 10ns access time. This CMOS memory IC operates from a 2.97V to 3.63V supply voltage range, with a nominal 3.3V. Packaged in a lead-free TSOP-44 surface mount format, it is designed for commercial temperature operation (0°C to 70°C).
Cypress CY7C1021CV33-10ZXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1048576b |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-10ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
