
1Mb Asynchronous SRAM, 64K x 16 configuration, offering a fast 10ns access time. This CMOS memory component features a 16-bit word size and operates from a 3.3V supply voltage. Designed for surface mount applications, it is housed in a TSOP-II 44-pin package and is lead-free and RoHS compliant. Operating across an industrial temperature range of -40°C to 85°C, it provides reliable volatile memory storage.
Cypress CY7C1021CV33-10ZXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 10GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-10ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
