
The CY7C1021CV33-12VXC is a 1Mb volatile SRAM with an access time of 12ns. It operates over a temperature range of 0-70°C and is packaged in a SOJ-44 lead-free package. This device is RoHS compliant and suitable for surface mount applications.
Cypress CY7C1021CV33-12VXC technical specifications.
| Access Time | 12ns |
| Package/Case | SOJ |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-12VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
