
1Mb CMOS SRAM, 64K x 16 configuration, offering a fast 12ns access time. This asynchronous, volatile memory features a parallel interface and operates at 3.3V with a wide voltage range of 2.97V to 3.63V. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports a temperature range of -40°C to 125°C.
Cypress CY7C1021CV33-12ZSXE technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-12ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
