Cypress CY7C1021CV33-15BAI technical specifications.
| Access Time | 15ns |
| Package/Case | FBGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-15BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.