The CY7C1021CV33-8VXC is a 1Mb volatile SRAM with an access time of 8ns and a frequency of 8GHz. It is available in a SOJ-44 package and is lead free. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. This SRAM is suitable for high-speed applications requiring fast access times and high frequencies.
Cypress CY7C1021CV33-8VXC technical specifications.
| Access Time | 8ns |
| Package/Case | SOJ |
| Frequency | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021CV33-8VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
