
Automotive-grade asynchronous SRAM chip, 1M-bit density, organized as 64K words by 16 bits. Features a 10ns maximum access time and operates from a 4.5V to 5.5V supply voltage, with a typical 5V requirement. This surface-mount component is housed in a 44-pin TSOP-II package with gull-wing leads, measuring 18.52mm x 10.26mm x 1.04mm. Designed for operation across a -40°C to 85°C temperature range.
Cypress CY7C1021D-10ZSXAT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 18.52(Max) |
| Package Width (mm) | 10.26(Max) |
| Package Height (mm) | 1.04(Max) |
| Seated Plane Height (mm) | 1.19(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 16bit |
| Maximum Access Time | 10ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 64K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.b |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1021D-10ZSXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.