The CY7C1021V33-15BAI is a 48-pin industrial-grade SRAM IC with a supply voltage of 3.3V and an access time of 15ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.19A. The device features a parallel interface and a common I/O type, with a standby current of 0.005A. It has a memory capacity of 64,000 words and is packaged in a 7 x 7 mm, mini FBGA-48 package.
Cypress CY7C1021V33-15BAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.19 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021V33-15BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.