The CY7C1021V33L-15VC is a 44-pin commercial temperature SRAM IC with a supply voltage of 3.3V and a maximum supply current of 0.14mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 0.400 inch plastic SOJ-44 package. It has a maximum access time of 15ns and a standby current of 0.0001mA.
Cypress CY7C1021V33L-15VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.14 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1021V33L-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.