
4Mb CMOS SRAM, 256K x 16 configuration, offering 15ns access time. This asynchronous, volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a lead-free TSOP-II (44-pin) for surface mounting, it supports commercial temperature ranges from 0°C to 70°C.
Cypress CY7C1041BNL-15ZXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1041BNL-15ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
