Cypress CY7C1041BV33-15ZC technical specifications.
| Access Time | 15ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1041BV33-15ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
