Cypress CY7C1041CV33-10BAXET technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1041CV33-10BAXET to view detailed technical specifications.
No datasheet is available for this part.
