
4Mb Parallel SRAM, 10ns access time, featuring an 18-bit address bus and 16-bit word size. This volatile memory IC operates asynchronously with a 3.3V nominal supply voltage, supporting a range from 3V to 3.6V. Packaged in a 48VFBGA for surface mounting, it offers industrial temperature range operation from -40°C to 85°C.
Cypress CY7C1041DV33-10BVIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1041DV33-10BVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
