The CY7C1041G30-10ZSXAT is an industrial-grade standard SRAM with 262144 words of memory. It operates from a supply voltage of 2.2 to 3.6V and has a maximum access time of 10ns. This device is packaged in a 44-pin TSOP2 package and is suitable for use in industrial environments with operating temperatures ranging from -40 to 85°C.
Cypress CY7C1041G30-10ZSXAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1041G30-10ZSXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.