Cypress CY7C1046CV33-15VI technical specifications.
| Access Time | 15ns |
| Package/Case | SOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Word Size | 4b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1046CV33-15VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.