Cypress CY7C1049BNL-17VC technical specifications.
| Access Time | 17ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1049BNL-17VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.