Cypress CY7C1049BV33-15VC technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1049BV33-15VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
