Cypress CY7C1049CV33-10VXC technical specifications.
| Access Time-Max | 10ns |
| Density | 4Mb |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-10VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.