Cypress CY7C1059DV33-10BAXI technical specifications.
| Access Time | 10ns |
| Package/Case | FBGA |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1059DV33-10BAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
