
The CY7C1059DV33-12ZSXI is an 8Mb SDR SRAM with a 20-bit address bus and 8-bit word size. It features an access time of 12ns and operates at a maximum temperature of 85°C. The device is packaged in a lead-free TSOP-44 package and is RoHS compliant. It requires a supply voltage of 3.3V and has a maximum supply current of 100mA.
Cypress CY7C1059DV33-12ZSXI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1059DV33-12ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
