
8Mb Parallel SRAM, 12ns access time, 8-bit word size, and 20-bit address bus width. This volatile memory IC features a single port and operates with a 3.3V supply voltage. Packaged in a 44-pin TSOP II for surface mounting, it offers an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY7C1059DV33-12ZSXIT technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1059DV33-12ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
