
The CY7C1059DV33-12ZSXQ is an 8Mb asynchronous SRAM with a 20-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSOP package and is RoHS compliant. It has a supply current of 100mA and is designed for surface mount applications.
Cypress CY7C1059DV33-12ZSXQ technical specifications.
| Access Time | 12ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1059DV33-12ZSXQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
