1Mx16 Standard SRAM, featuring 10ns maximum access time and CMOS technology. This parallel memory IC operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Designed for industrial temperature grades (-40°C to 85°C), it offers 1,048,576 words of storage. Packaged in a 54-terminal TSOP2 (R-PDSO-G54) with dimensions of 22.415mm length and 10.16mm width.
Cypress CY7C10612G30-10ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C10612G30-10ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.