Cypress CY7C1061AV33-10BAC technical specifications.
| Access Time | 10ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 120 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1061AV33-10BAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
