The CY7C1061G30-10ZXI is a 48-pin industrial temperature standard SRAM IC with 1048576 words of memory and a maximum access time of 10ns. It operates from a supply voltage of 2.2 to 3.6V and is packaged in a R-PDSO-G48 package. The IC is designed for use in industrial temperature environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY7C1061G30-10ZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1061G30-10ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.