
This 48-pin industrial-grade SRAM IC features 1M x 16-bit memory, a maximum access time of 10ns, and operates within a temperature range of -40°C to 85°C. It is available in a R-PBGA-B48 package and is designed for use with a 3V supply voltage, with a maximum voltage of 3.6V and a minimum voltage of 2.2V. The device is a standard SRAM memory IC with parallel access and is suitable for a variety of industrial applications.
Cypress CY7C1061GE30-10BV1XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1061GE30-10BV1XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.