
16Mb SRAM, 512K x 32, featuring 10ns access time. This asynchronous, volatile memory component operates with a 3.3V supply voltage and is housed in a 119-pin PBGA package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), it offers a parallel interface and a 19-bit address bus.
Cypress CY7C1062DV33-10BGI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 32b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1062DV33-10BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
