Cypress CY7C1062DV33-2XW11 technical specifications.
| Address Bus Width | 19b |
| Density | 16Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1062DV33-2XW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.