
16Mb SRAM, 2Mx8 organization, featuring a 10ns access time and CMOS technology. This asynchronous, volatile memory operates with a 3.3V supply voltage and a 1MHz frequency. Packaged in a 54-pin TSOP (Type II) surface mount configuration, it offers a 21-bit address bus and an 8-bit word size. RoHS compliant and lead-free, this component is rated for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1069AV33-10ZXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1069AV33-10ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
