
16Mb Parallel SRAM IC, featuring 10ns access time and an 8-bit word size. This asynchronous memory boasts a 21-bit address bus and a 16Mb density. Operating at 3.3V, it supports a frequency of 10GHz and is housed in a 54TSOP surface mount package. Designed for commercial temperature grades (0°C to 70°C), this lead-free and RoHS compliant component is supplied on tape and reel.
Cypress CY7C1069AV33-10ZXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1069AV33-10ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
