Cypress CY7C1069AV33-10ZXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 10GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1069AV33-10ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
